Part Details for GSC25AG by SL Power Electronics
Overview of GSC25AG by SL Power Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Price & Stock for GSC25AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-2363-ND
|
DigiKey | AC/DC CONVERTER 5.1V +/-12V 25W Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.6447 / $95.3100 | Buy Now |
DISTI #
675-GSC25A-G
|
Mouser Electronics | Switching Power Supplies 25W +5.1/+12/-12V RoHS: Compliant | 300 |
|
$88.5900 / $94.1100 | Buy Now |
DISTI #
70151925
|
RS | Power Supply, AC-DC,5.1V@2.5A, 12V@1.5A, -12V@0.2A,90-264V In, Open Frame, GSC25 | SL Power ( Ault / Condor ) GSC25AG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 34 |
|
$95.3000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Triple-OUT 5.1V/12V/-12V 2.5A/1.5A/0.2A 25W 8-Pin RoHS: Compliant |
94 Partner Stock |
|
$75.1000 / $93.7200 | Buy Now |
DISTI #
000000000001601004
|
Sager | Switching Power Supplies 25W +5.1/+12/-12V Min Qty: 1 | 0 |
|
$72.9400 / $87.3100 | Buy Now |
DISTI #
SMC-GSC25AG
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 0 |
|
RFQ | |
|
Master Electronics | AC/DC Power Supply Triple-OUT 5.1V/12V/-12V 2.5A/1.5A/0.2A 25W 8-Pin RoHS: Compliant |
94 Partner Stock |
|
$75.1000 / $93.7200 | Buy Now |
Part Details for GSC25AG
GSC25AG CAD Models
GSC25AG Part Data Attributes
|
GSC25AG
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GSC25AG
SL Power Electronics
AC-DC Regulated Power Supply Module, 25W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 70% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-XXMA-X | |
Length | 107.95 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Output Voltage-Max | 5.151 V | |
Output Voltage-Min | 5.049 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | NO | |
Width | 63.5 mm |