Part Details for GSC3 by Mersen Electrical Power
Overview of GSC3 by Mersen Electrical Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for GSC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-GSC3-ND
|
DigiKey | 5X20MM FUSE 250V 3A GSC Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$1.3949 / $3.3500 | Buy Now |
Part Details for GSC3
GSC3 CAD Models
GSC3 Part Data Attributes
|
GSC3
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
GSC3
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 3A, 250VAC, 100A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | UL; CSA | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for GSC3
This table gives cross-reference parts and alternative options found for GSC3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSC3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GGM3 | Electric Fuse, Fast Blow, 3A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | GSC3 vs GGM3 |