Part Details for GSC415 by Thomas & Betts
Overview of GSC415 by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSC415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C1674
|
Newark | Outer Sleeve, Shielding, Blue, 6.4Mm, Sleeving/Tubing Type:Shielding, Sleeving Material:Bronze, Sleeving Colour:Blue, Internal Diameter:10.54Mm, Length - Metric:7.6Mm, Length - Imperial:0.3", Product Range:-, Length:6.4Mm Rohs Compliant: Yes |Abb Thomas & Betts GSC415 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4070 | Buy Now |
|
Bisco Industries | 540 |
|
Buy Now | ||
|
Onlinecomponents.com | Sleeve Soft Bronze Blue 6.35mm Tin Carton RoHS: Compliant |
324 In Stock |
|
$0.6330 / $0.9370 | Buy Now |
|
Quest Components | 284 |
|
$2.1146 / $3.4290 | Buy Now | |
|
Master Electronics | Sleeve Soft Bronze Blue 6.35mm Tin Carton RoHS: Compliant |
324 In Stock |
|
$0.6330 / $0.9370 | Buy Now |