Part Details for GSC5 (ALTERNATE: S216032) by Mersen Electrical Power
Overview of GSC5 (ALTERNATE: S216032) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSC5 (ALTERNATE: S216032)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71896195
|
RS | Fuse, Time Delay, Electronic, Glass/Ceramic, 10kA, 125VAC, 5A | Mersen GSC5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 29 |
|
$2.1800 / $2.7300 | Buy Now |