Part Details for GSC5 by Mersen Electrical Power
Overview of GSC5 by Mersen Electrical Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for GSC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-GSC5-ND
|
DigiKey | FUSE,TIME DELAY,ELECTRONIC,GLASS Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$1.3949 / $3.3500 | Buy Now |
DISTI #
3845-GSC5-ND
|
DigiKey | Fuse, 125V 5A Small Dim TD, S216 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$2.9500 | Buy Now |
Part Details for GSC5
GSC5 CAD Models
GSC5 Part Data Attributes
|
GSC5
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
GSC5
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 5A, 125VAC, 10000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | UL; CSA | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for GSC5
This table gives cross-reference parts and alternative options found for GSC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GGA5 | Electric Fuse, Time Delay Blow, 5A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | GSC5 vs GGA5 |