Part Details for GSCA03S1 by Honeywell Sensing and Control
Overview of GSCA03S1 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSCA03S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4276
|
Newark | Safety Limit Switch/Honeywell |Honeywell GSCA03S1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4700 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Hinge Screw Mount 6A 600VAC 250VDC Rotary Conduit RoHS: Compliant |
8 In Stock |
|
$55.7000 / $95.2100 | Buy Now |
DISTI #
Honeywell GSCA03S1
|
PEI Genesis | Basic/Snap Action Swi SAFETY | 3 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$38.5000 / $59.2300 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Hinge Screw Mount 6A 600VAC 250VDC Rotary Conduit RoHS: Compliant |
8 In Stock |
|
$55.7000 / $95.2100 | Buy Now |