Part Details for GSD-350 by Stancor
Overview of GSD-350 by Stancor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GSD-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05F1426
|
Newark | Auto Transformer, Voltage Function:Step-Down, Input Voltage:230V, Output Voltage:115V, Power Rating:350Va, Output Current:3A, Isolation Voltage:1.5Kv, Transformer Mounting:Chassis Mount, Input Connection:6 Ft Cord With Nema Plug |Stancor GSD-350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.6900 / $131.3400 | Buy Now |
|
Onlinecomponents.com | Step-Down Transformer - 230VAC primary - 115VAC secondary - 350VA - Wire Lead - Flange Mount. RoHS: Compliant | 0 |
|
$63.4400 / $89.5000 | Buy Now |
Part Details for GSD-350
GSD-350 CAD Models
GSD-350 Part Data Attributes
|
GSD-350
Stancor
Buy Now
Datasheet
|
Compare Parts:
GSD-350
Stancor
Auto Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Height | 98.552 mm | |
Input Voltage-Nom | 230 V | |
Length | 109.474 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 105 °C | |
Output Voltage 1 | 115 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 350 VA | |
Width | 79.502 mm |
Alternate Parts for GSD-350
This table gives cross-reference parts and alternative options found for GSD-350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSD-350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSD-350-EU | Auto Transformer | Thordarson Meissner Inc | GSD-350 vs TSD-350-EU |