Part Details for GSD-481 by Goldtool
Overview of GSD-481 by Goldtool
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSD-481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GT-481
|
TME | Kit: screwdrivers, precision, Socket: HEX 3mm,HEX 4mm,HEX 5mm Min Qty: 1 | 56 |
|
$8.8000 / $12.1000 | Buy Now |