Part Details for GSGX-NS2-588-36850 by Kycon Inc
Overview of GSGX-NS2-588-36850 by Kycon Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Price & Stock for GSGX-NS2-588-36850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-GSGX-NS2-588-36850-ND
|
DigiKey | G/JK 5PT RT< 8P8C SHL L/GT BLK 3 Min Qty: 400 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.8777 | Buy Now |
DISTI #
806-GSGXNS258836850
|
Mouser Electronics | Modular Connectors / Ethernet Connectors G/JK 5PT RT< 8P8C SHL L/GT BK 368 50U RoHS: Compliant | 0 |
|
$5.6500 / $6.8000 | Order Now |
DISTI #
000000000003160151
|
Sager | Modular Connectors / Ethernet Connectors G/JK 5PT RT< 8P8C SHL L/GT BK 368 50U Min Qty: 400 | 0 |
|
$5.8100 / $5.9800 | Buy Now |
Part Details for GSGX-NS2-588-36850
GSGX-NS2-588-36850 CAD Models
GSGX-NS2-588-36850 Part Data Attributes
|
GSGX-NS2-588-36850
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
GSGX-NS2-588-36850
Kycon Inc
Telecom and Datacom Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Kycon | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Depth | 0.837 inch | |
Body Length | 2.875 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |