Part Details for GSGX-NS2-688-457 by Kycon Inc
Overview of GSGX-NS2-688-457 by Kycon Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSGX-NS2-688-457
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-GSGX-NS2-688-457-ND
|
DigiKey | G/JK 6PORT RT< 8P8C SHLD LG GT B Min Qty: 400 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.7993 | Buy Now |
DISTI #
806-GSGX-NS2688457
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 6 PORT R/A 8P8C SHLD 4.57 SPACE BLK RoHS: Compliant | 0 |
|
$5.5800 / $6.7300 | Order Now |
DISTI #
000000000001507100
|
Sager | Modular Connectors / Ethernet Connectors 6 PORT R/A 8P8C SHLD 4.57 SPACE BLK Min Qty: 400 | 0 |
|
$6.5300 | Buy Now |
DISTI #
GSGX-NS2-688-457
|
Toby Electronics | GSGX - Kycon Right Angle Ganged Shielded Jack Min Qty: 400 Package Multiple: 40 Lead time: 1 Weeks, 3 Days | 0 |
|
$6.2507 / $6.7653 | Buy Now |
Part Details for GSGX-NS2-688-457
GSGX-NS2-688-457 CAD Models
GSGX-NS2-688-457 Part Data Attributes:
|
GSGX-NS2-688-457
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
GSGX-NS2-688-457
Kycon Inc
Telecom and Datacom Connector, 48 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Depth | 0.837 inch | |
Body Length | 3.425 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |
Alternate Parts for GSGX-NS2-688-457
This table gives cross-reference parts and alternative options found for GSGX-NS2-688-457. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSGX-NS2-688-457, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3012-065-ST1-603-Z | Telecom and Datacom Connector, 48 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | SMP Technology Inc | GSGX-NS2-688-457 vs A3012-065-ST1-603-Z |