Part Details for GSIB640-E3/45 by Vishay Intertechnologies
Overview of GSIB640-E3/45 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSIB640-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GSIB640-E3/45
|
Avnet Americas | Diode Rectifier Bridge Single 400V 2.8A 4-Pin Case GSIB-5S Tube - Rail/Tube (Alt: GSIB640-E3/45) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.0692 / $1.3583 | Buy Now |
DISTI #
625-GSIB640-E3
|
Mouser Electronics | Bridge Rectifiers 400 Volt 6.0 Amp 180 Amp IFSM RoHS: Compliant | 1180 |
|
$1.1400 / $2.3600 | Buy Now |
DISTI #
GSIB640-E3/45
|
TTI | Bridge Rectifiers 400 Volt 6.0 Amp 180 Amp IFSM pbFree: Pb-Free Min Qty: 1200 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$1.0500 / $1.1400 | Buy Now |
DISTI #
GSIB640-E3/45
|
Avnet Americas | Diode Rectifier Bridge Single 400V 2.8A 4-Pin Case GSIB-5S Tube - Rail/Tube (Alt: GSIB640-E3/45) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.0692 / $1.3583 | Buy Now |
DISTI #
GSIB640-E3/45
|
TME | Bridge rectifier: single-phase, Urmax: 400V, If: 6A, Ifsm: 180A Min Qty: 1 | 0 |
|
$1.8300 / $2.5500 | RFQ |
DISTI #
GSIB640-E3/45
|
Avnet Americas | Diode Rectifier Bridge Single 400V 2.8A 4-Pin Case GSIB-5S Tube - Rail/Tube (Alt: GSIB640-E3/45) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.0692 / $1.3583 | Buy Now |
DISTI #
GSIB640-E3/45
|
EBV Elektronik | Diode Rectifier Bridge Single 400V 2.8A 4-Pin Case GSIB-5S Tube (Alt: GSIB640-E3/45) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for GSIB640-E3/45
GSIB640-E3/45 CAD Models
GSIB640-E3/45 Part Data Attributes
|
GSIB640-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GSIB640-E3/45
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 2.8A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GSIB640-E3/45
This table gives cross-reference parts and alternative options found for GSIB640-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSIB640-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ604 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | GSIB640-E3/45 vs GBJ604 |
GBJ604 | Bridge Rectifier Diode, 1 Phase, 2.8A, 400V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Lite-On Semiconductor Corporation | GSIB640-E3/45 vs GBJ604 |
GBJ604-BP | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | GSIB640-E3/45 vs GBJ604-BP |
GBJ604 | Bridge Rectifier Diode, 1 Phase, 2.8A, 400V V(RRM), Silicon, GBJ, 4 PIN | Uniohm Corp | GSIB640-E3/45 vs GBJ604 |
RBV-604 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, RBV-60, 4 PIN | Sanken Electric Co Ltd | GSIB640-E3/45 vs RBV-604 |
RBV-604 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, RBV-60, 4 PIN | Allegro MicroSystems LLC | GSIB640-E3/45 vs RBV-604 |
GBJ604 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | GSIB640-E3/45 vs GBJ604 |