Part Details for GSK-1005 by Global Specialties
Overview of GSK-1005 by Global Specialties
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSK-1005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71W8382
|
Newark | Solar Blinking Light Kit, Silicon Manufacturer:-, Silicon Core Number:-, Kit Application Type:Education/Hobby, Application Sub Type:Solar Flasher, Core Architecture:-, Core Sub-Architecture:-, Silicon Family Name:-, Product Range:-Rohs Compliant: Yes |Global Specialties GSK-1005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8900 | Buy Now |
DISTI #
BKGSK-1005-ND
|
DigiKey | BLINKING SOLAR KIT 2 LEDS 4VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$24.0000 | Buy Now |
DISTI #
510-GSK-1005
|
Mouser Electronics | Component Kits Solar Blinking Light Kit RoHS: Compliant | 0 |
|
$24.0000 | Order Now |
DISTI #
70912167
|
RS | Solar Blinking Light Kit | Global Specialties GSK-1005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Kit | 0 |
|
$34.6000 / $38.0300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.2000 / $22.3700 | Buy Now |
DISTI #
42086.1
|
Techni-Tool, Inc. | Global Specialties GSK-1005 Solar Blinking Light Kit: Components, 1.39" x 1.27" PCB, 4 VDC / 60 mA Panel | 0 |
|
$24.0000 | Buy Now |
DISTI #
42086.1
|
TestEquity LLC | Global Specialties GSK-1005 Solar Blinking Light Kit: Components, 1.39" x 1.27" PCB, 4 VDC / 60 mA Panel | 0 |
|
$24.0000 | Buy Now |