Part Details for GSM120A12-R7B by Mean Well
Overview of GSM120A12-R7B by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSM120A12-R7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5008
|
Newark | Adaptor, Ac-Dc, Medical, 12V, 8.5A, No. Of Outputs:1 Output, Output Power Max:102W, Output Voltage - Output 1:12V, Output Current - Output 1:8.5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:4 Way Din, Rohs Compliant: Yes |Mean Well GSM120A12-R7B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.6200 | Buy Now |
DISTI #
1866-1903-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 102W Min Qty: 1 Lead time: 12 Weeks Container: Box |
847 In Stock |
|
$43.7000 / $49.4000 | Buy Now |
DISTI #
GSM120A12-R7B
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 8.5A 102W - Boxed Product (Development Kits) (Alt: GSM120A12-R7B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$43.7000 / $49.4000 | Buy Now |
DISTI #
70879766
|
RS | Power Supply, AC-DC, Adapter,102W,12V,8.5A,80-264 V In, Med, GSM120A Series | MEAN WELL GSM120A12-R7B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 7 |
|
$50.1900 | Buy Now |
|
Future Electronics | GSM120A Series 120W 12V 80-264VAC AC/DC Adapter Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$49.4000 / $51.8700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 102 Watts: 12V @ 8.5A - IEC 320-C14 Inlet - Medical RoHS: Compliant |
379 On Order |
|
$43.7000 / $49.4000 | Buy Now |
DISTI #
2239445
|
Jameco Electronics | AC to DC Switching Medical Table Top Power Supply 12 Volts 8.5 Amps 102 Watts Min Qty: 1 Container: Each | 22 |
|
$45.0000 / $49.4000 | Buy Now |
DISTI #
GSM120A12-R7B
|
TME | Power supply: switched-mode, 12VDC, 8.5A, Out: KYCON KPPX-4P, 102W Min Qty: 1 | 1 |
|
$43.7000 / $49.4000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1 |
|
$62.4689 / $67.9029 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 102 Watts: 12V @ 8.5A - IEC 320-C14 Inlet - Medical RoHS: Compliant |
379 On Order |
|
$43.7000 / $49.4000 | Buy Now |
Part Details for GSM120A12-R7B
GSM120A12-R7B CAD Models
GSM120A12-R7B Part Data Attributes
|
GSM120A12-R7B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GSM120A12-R7B
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well |