Part Details for GSM120A24-R7B by Mean Well
Overview of GSM120A24-R7B by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSM120A24-R7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5011
|
Newark | Adapter, Ac-Dc, 24V, 5A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:24V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GSM120A24-R7B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.4200 | Buy Now |
DISTI #
1866-1906-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 120W Min Qty: 1 Lead time: 12 Weeks Container: Box |
587 In Stock |
|
$46.8192 / $53.5100 | Buy Now |
DISTI #
GSM120A24-R7B
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 5A 120W - Boxed Product (Development Kits) (Alt: GSM120A24-R7B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$43.7000 / $49.4000 | Buy Now |
DISTI #
70879769
|
RS | Power Supply, AC-DC, Adapter, 120W,24V,5A, 80-264 V In, Med, GSM120A Series | MEAN WELL GSM120A24-R7B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 200 |
|
$49.5000 / $53.5100 | Buy Now |
|
Future Electronics | Desktop AC Adapters 120W 24V 80-264Vac Class I 2xMOPP RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$49.4000 / $50.4600 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 120 Watts: 24V @ 5A - IEC 320-C14 Inlet - Medical RoHS: Compliant |
123 In Stock |
|
$43.7000 / $49.4000 | Buy Now |
DISTI #
GSM120A24-R7B
|
TME | Power supply: switched-mode, 24VDC, 5A, Out: KYCON KPPX-4P, 120W Min Qty: 1 | 119 |
|
$43.7000 / $49.4000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 38 |
|
$62.1011 / $67.5028 | Buy Now |
DISTI #
62C1171
|
Bürklin Elektronik | Table power supply, 24 VDC, 5 A, 120 W, GSM120A24-R7B Min Qty: 1 | 3 |
|
$71.8822 / $86.8097 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 120 Watts: 24V @ 5A - IEC 320-C14 Inlet - Medical RoHS: Compliant |
123 In Stock |
|
$43.7000 / $49.4000 | Buy Now |
Part Details for GSM120A24-R7B
GSM120A24-R7B CAD Models
GSM120A24-R7B Part Data Attributes:
|
GSM120A24-R7B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GSM120A24-R7B
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well |