Part Details for GSM12E15-P1J by Mean Well
Overview of GSM12E15-P1J by Mean Well
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSM12E15-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0091
|
Newark | Adapter, Ac-Dc, 15V, 0.8A Rohs Compliant: Yes |Mean Well GSM12E15-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1300 / $18.6200 | Buy Now |
DISTI #
1866-GSM12E15-P1J-ND
|
DigiKey | AC/DC WALL MNT MED ADPT EU CBL C Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$16.3900 | Buy Now |
DISTI #
GSM12E15-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 0.8A 12W Wall Mount Carton - Boxed Product (Development Kits) (Alt: GSM12E15-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | 12W Medical Grade Wall-Mount Adaptor (DoE Level VI) 15V0.8A, 18AWG/100cm,2.1*5.5*11m RoHS: Compliant | 0 |
|
$13.2500 / $15.6100 | Buy Now |
DISTI #
77366272
|
Verical | Plug-In Adapter Single-OUT 15V 0.8A 12W Carton Min Qty: 4 Package Multiple: 1 | Americas - 43 |
|
$19.1286 / $19.8000 | Buy Now |
DISTI #
GSM12E15-P1J
|
TME | Power supply: switching, mains,plug, 15VDC, 0.8A, 12W, Plug: EU Min Qty: 1 | 43 |
|
$13.6000 / $15.4000 | Buy Now |
|
Master Electronics | 12W Medical Grade Wall-Mount Adaptor (DoE Level VI) 15V0.8A, 18AWG/100cm,2.1*5.5*11m RoHS: Compliant | 0 |
|
$13.2500 / $15.6100 | Buy Now |
Part Details for GSM12E15-P1J
GSM12E15-P1J CAD Models
GSM12E15-P1J Part Data Attributes
|
GSM12E15-P1J
Mean Well
Buy Now
|
Compare Parts:
GSM12E15-P1J
Mean Well
|
Samacsys Manufacturer | Mean Well |