Part Details for GSM160A12-R7B by Mean Well
Overview of GSM160A12-R7B by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GSM160A12-R7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5018
|
Newark | Adapter, Ac-Dc, 12V, 11.5A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Power Max:138W, Output Voltage - Output 1:12V, Output Current - Output 1:11.5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GSM160A12-R7B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3300 | Buy Now |
DISTI #
1866-1913-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 138W Min Qty: 1 Lead time: 12 Weeks Container: Box |
133 In Stock |
|
$54.6116 / $62.4100 | Buy Now |
DISTI #
GSM160A12-R7B
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 11.5A 138W - Boxed Product (Development Kits) (Alt: GSM160A12-R7B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$51.2000 / $58.0000 | Buy Now |
DISTI #
70913371
|
RS | Power Supply, AC-DC, 160W,12V,11.5A, Medical Grade, Class I Adapter | MEAN WELL GSM160A12-R7B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$59.6000 / $62.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$59.0700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 138 Watts: 12V @ 11.5A - IEC 320-C14 Inlet - Medical RoHS: Compliant |
84 In Stock |
|
$51.2000 / $58.0000 | Buy Now |
DISTI #
66742515
|
Verical | Plug-In Adapter Single-OUT 12V 11.5A 138W Min Qty: 1 Package Multiple: 1 Date Code: 2231 | Americas - 81 |
|
$65.0608 / $72.7729 | Buy Now |
DISTI #
77349150
|
Verical | Plug-In Adapter Single-OUT 12V 11.5A 138W Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$73.5211 / $76.7647 | Buy Now |
DISTI #
GSM160A12-R7B
|
TME | Power supply: switched-mode, 12VDC, 11.5A, Out: KYCON KPPX-4P Min Qty: 1 | 50 |
|
$51.2000 / $58.0000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1 |
|
$76.5536 / $83.2093 | Buy Now |
Part Details for GSM160A12-R7B
GSM160A12-R7B CAD Models
GSM160A12-R7B Part Data Attributes
|
GSM160A12-R7B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GSM160A12-R7B
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |