Part Details for GSM160B24-R7B by Mean Well
Overview of GSM160B24-R7B by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GSM160B24-R7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5026
|
Newark | Adapter, Ac-Dc, 24V, 6.67A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Power Max:160W, Output Voltage - Output 1:24V, Output Current - Output 1:6.67A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GSM160B24-R7B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.8900 | Buy Now |
DISTI #
1866-1921-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 160W Min Qty: 1 Lead time: 12 Weeks Container: Box |
54 In Stock |
|
$53.0452 / $60.6200 | Buy Now |
DISTI #
GSM160B24-R7B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GSM160B24-R7B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 5 |
|
$51.2000 / $58.0000 | Buy Now |
DISTI #
709-GSM160B24-R7B
|
Mouser Electronics | Desktop AC Adapters 160W 24V 6.67A Med. C8 Level VI 4pin DIN RoHS: Compliant | 21 |
|
$56.7200 / $64.8200 | Buy Now |
DISTI #
70696324
|
RS | Power Supply, AC-DC,24V,5A,100-264V In, Desktop, Medical,120W, PFC, GSM Series | MEAN WELL GSM160B24-R7B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 6 |
|
$56.0700 / $60.6200 | Buy Now |
|
Future Electronics | GSM160B Series 160 W Single Output 24 V DIN Plug AC/DC Medical Adaptor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$58.0000 / $60.9000 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 160 Watts: 24V @ 6.67A - IEC 320-C8 Inlet - Medical RoHS: Compliant |
39 In Stock |
|
$51.2000 / $58.0000 | Buy Now |
DISTI #
77358729
|
Verical | Plug-In Adapter Single-OUT 24V 6.67A 160W Min Qty: 1 Package Multiple: 1 | Americas - 130 |
|
$73.5211 / $76.7647 | Buy Now |
DISTI #
65742784
|
Verical | Plug-In Adapter Single-OUT 24V 6.67A 160W Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Americas - 37 |
|
$65.0608 / $72.7729 | Buy Now |
DISTI #
GSM160B24-R7B
|
TME | Power supply: switched-mode, 24VDC, 6.67A, Out: KYCON KPPX-4P Min Qty: 1 | 130 |
|
$51.2000 / $58.0000 | Buy Now |
Part Details for GSM160B24-R7B
GSM160B24-R7B CAD Models
GSM160B24-R7B Part Data Attributes
|
GSM160B24-R7B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GSM160B24-R7B
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | ANSI, CB, CE, EAC, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 93.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 175 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 6.67 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 23.28 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVERLOAD; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Screening Level | IEC 60601-1, Two MOPP | |
Seated Height-Max | 35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 160 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 2.55 s | |
Width | 72 mm |