Part Details for GSM18U07-P1J by Mean Well
Overview of GSM18U07-P1J by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for GSM18U07-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1940-ND
|
DigiKey | AC/DC WALL MNT ADAPTER 7.5V 15W Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$15.6752 / $18.1200 | Buy Now |
DISTI #
GSM18U07-P1J
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GSM18U07-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$13.6000 / $15.4000 | Buy Now |
DISTI #
709-GSM18U07-P1J
|
Mouser Electronics | Wall Mount AC Adapters 15W 7.5V 2A Medical USA plug RoHS: Compliant | 11 |
|
$16.7600 / $19.3800 | Buy Now |
DISTI #
70462502
|
RS | Power Supply, AC-DC,7.5V,2A,100-264V In, Wall Plug, Medical,15W, GSM Series | MEAN WELL GSM18U07-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5900 / $16.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.6000 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 15 Watts: 7.5V @ 2A - Medical RoHS: Compliant |
27 In Stock |
|
$13.6000 / $15.4000 | Buy Now |
DISTI #
51745844
|
Verical | Plug-In Adapter Single-OUT 7.5V 2A 15W Carton Min Qty: 4 Package Multiple: 1 Date Code: 1903 | Americas - 26 |
|
$16.1024 / $18.9889 | Buy Now |
DISTI #
GSM18U07-P1J
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GSM18U07-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$13.6000 / $15.4000 | Buy Now |
DISTI #
000000000005190123
|
Sager | Wall Mount AC Adapters 15W 7.5V 2A Medical USA plug Min Qty: 1 | 0 |
|
$13.6100 / $15.3900 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 15 Watts: 7.5V @ 2A - Medical RoHS: Compliant |
27 In Stock |
|
$13.6000 / $15.4000 | Buy Now |
Part Details for GSM18U07-P1J
GSM18U07-P1J CAD Models
GSM18U07-P1J Part Data Attributes:
|
GSM18U07-P1J
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GSM18U07-P1J
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 79 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 7.875 V | |
Output Voltage-Min | 7.125 V | |
Output Voltage-Nom | 7.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVERLOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Screening Level | IEC 60601-1, Two MOPP | |
Seated Height-Max | 33 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 1.03 s | |
Width | 54 mm |