-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5048
|
Newark | Adapter, Ac-Dc, 24V, 9.2A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Power Max:221W, Output Voltage - Output 1:24V, Output Current - Output 1:9.2A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GSM220B24-R7B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.7500 | Buy Now |
DISTI #
1866-1954-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 221W Min Qty: 1 Lead time: 12 Weeks Container: Box |
106 In Stock |
|
$71.4004 / $80.8000 | Buy Now |
DISTI #
GSM220B24-R7B
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 9.2A 221W - Boxed Product (Development Kits) (Alt: GSM220B24-R7B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$71.4000 / $80.8000 | Buy Now |
DISTI #
709-GSM220B24-R7B
|
Mouser Electronics | Desktop AC Adapters 221W 24V 9.2A C8 inlet Med R7Bplug RoHS: Compliant | 0 |
|
$75.7300 / $85.3700 | Order Now |
DISTI #
V99:2348_06840878
|
Arrow Electronics | Plug-In Adapter Single-OUT 24V 9.2A 221W Medical Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 1 |
|
$71.5400 / $80.8000 | Buy Now |
DISTI #
70696413
|
RS | Wall Plug Power Supply, Medical, 24V, 9.2A, 95-264V, 220W, PFC, GSM Series | MEAN WELL GSM220B24-R7B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$75.9500 / $80.8000 | Buy Now |
|
Future Electronics | GSM220B Series 220 W Single Output 24 V Level VI High Reliability Medical Adaptor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$80.8000 / $84.8400 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 221 Watts: 24V @ 9.2A - IEC 320-C8 Inlet - Medical RoHS: Compliant |
93 In Stock |
|
$71.4000 / $80.8000 | Buy Now |
DISTI #
77362124
|
Verical | Plug-In Adapter Single-OUT 24V 9.2A 221W Medical Min Qty: 1 Package Multiple: 1 | Americas - 244 |
|
$89.5244 / $106.9412 | Buy Now |
DISTI #
51589031
|
Verical | Plug-In Adapter Single-OUT 24V 9.2A 221W Medical Min Qty: 1 Package Multiple: 1 Date Code: 2014 | Americas - 90 |
|
$84.5376 / $101.3802 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GSM220B24-R7B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GSM220B24-R7B
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |