Part Details for GSOT36-E3-08 by Vishay Intertechnologies
Overview of GSOT36-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSOT36-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X4321
|
Newark | Esd Protection Device, 248 W, 71 V, Sot-23, 3 |Vishay GSOT36-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.0830 | Buy Now |
DISTI #
47AC8919
|
Newark | Diode, Esd Protection, 36V, 52Pf, Clamping Voltage Vc Max:71V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:248W, Product Range:Gsot3 Series, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Vishay GSOT36-E3-08 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1460 / $0.3930 | Buy Now |
DISTI #
GSOT36-E3-08
|
Avnet Americas | ESD Suppressor TVS 30kV 3-Pin SOT-23 T/R - Tape and Reel (Alt: GSOT36-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0607 / $0.0772 | Buy Now |
DISTI #
78-GSOT36-E3-08
|
Mouser Electronics | ESD Suppressors / TVS Diodes 36 Volt 300 Watt Single RoHS: Compliant | 24381 |
|
$0.0560 / $0.3700 | Buy Now |
|
Future Electronics | GSOTXX Series 248 W 39 V Uni-Directional SMT Single Line ESD Protection - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0338 / $0.0382 | Buy Now |
|
Future Electronics | GSOTXX Series 248 W 39 V Uni-Directional SMT Single Line ESD Protection - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0550 / $0.0620 | Buy Now |
DISTI #
GSOT36-E3-08
|
TTI | ESD Suppressors / TVS Diodes 36 Volt 300 Watt Single RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0560 / $0.0630 | Buy Now |
DISTI #
GSOT36-E3-08
|
EBV Elektronik | ESD Suppressor TVS 30kV 3-Pin SOT-23 T/R (Alt: GSOT36-E3-08) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for GSOT36-E3-08
GSOT36-E3-08 CAD Models
GSOT36-E3-08 Part Data Attributes
|
GSOT36-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GSOT36-E3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 248W, 36V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 39 V | |
Breakdown Voltage-Nom | 43 V | |
Clamping Voltage-Max | 59 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 248 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for GSOT36-E3-08
This table gives cross-reference parts and alternative options found for GSOT36-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSOT36-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSOT36-HE3-08 | Trans Voltage Suppressor Diode, 248W, 36V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | GSOT36-E3-08 vs GSOT36-HE3-08 |
GSOT36-G3-08 | Trans Voltage Suppressor Diode, 248W, 36V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | GSOT36-E3-08 vs GSOT36-G3-08 |