Part Details for GST120A24-R7B by Mean Well
Overview of GST120A24-R7B by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GST120A24-R7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5113
|
Newark | Adapter, Ac-Dc, 24V, 5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:24V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GST120A24-R7B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 154 |
|
$42.2800 | Buy Now |
DISTI #
1866-2041-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 120W Min Qty: 1 Lead time: 12 Weeks Container: Box |
1156 In Stock |
|
$40.5908 / $46.3900 | Buy Now |
DISTI #
GST120A24-R7B
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 5A 120W Desktop Mount - Boxed Product (Development Kits) (Alt: GST120A24-R7B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$38.0000 / $42.9000 | Buy Now |
DISTI #
709-GST120A24-R7B
|
Mouser Electronics | Desktop AC Adapters 120W 24V 5A Level VI DIN 4P plug RoHS: Compliant | 275 |
|
$43.4000 / $49.6000 | Buy Now |
DISTI #
70696408
|
RS | AC-DC Power Supply, Desktop Adaptor, 120W, 24V/5A, Class I, GST120A Series | MEAN WELL GST120A24-R7B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 135 |
|
$42.9100 / $46.3900 | Buy Now |
|
Future Electronics | GST Series 120 W Single Output 24 V Plug 12-48V Desktop Green Adaptor (Level VI) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 10Bulk |
|
$42.9000 / $45.0500 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 120 Watts: 24V @ 5A - IEC C320-C14 Inlet. RoHS: Compliant |
275 In Stock |
|
$38.0000 / $42.9000 | Buy Now |
DISTI #
GST120A24-R7B
|
TME | Power supply: switched-mode, 24VDC, 5A, Out: KYCON KPPX-4P, 120W Min Qty: 1 | 1348 |
|
$38.0000 / $42.9000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 113 |
|
$54.3743 / $57.8421 | Buy Now |
DISTI #
000000000005283462
|
Sager | Desktop AC Adapters 120W 24V 5A Level VI DIN 4P plug Min Qty: 1 | 201 |
|
$37.9700 / $42.9400 | Buy Now |
Part Details for GST120A24-R7B
GST120A24-R7B CAD Models
GST120A24-R7B Part Data Attributes:
|
GST120A24-R7B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GST120A24-R7B
Mean Well
Power Supply Modules/Adaptors,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CCC, CSA, EAC, TUV, UL | |
Efficiency (Main Output) | 90.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 167 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 24.72 V | |
Output Voltage-Min | 23.28 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER LOAD; OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Seated Height-Max | 35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | NO | |
Width | 67 mm |
Alternate Parts for GST120A24-R7B
This table gives cross-reference parts and alternative options found for GST120A24-R7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GST120A24-R7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VOF-225C-24-CNF | AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid | CUI Inc | GST120A24-R7B vs VOF-225C-24-CNF |
PDRA-120-24 | 24 Vdc, 5 A, 120 W | CUI Inc | GST120A24-R7B vs PDRA-120-24 |
VOF-225A-24-1 | AC-DC Regulated Power Supply Module | CUI Inc | GST120A24-R7B vs VOF-225A-24-1 |
VOF-120C-24-CNF | AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid | CUI Inc | GST120A24-R7B vs VOF-120C-24-CNF |
VMS-225C-24-CNF | AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid | CUI Inc | GST120A24-R7B vs VMS-225C-24-CNF |
VOF-225A-24 | Chassis Mount Power Supply, 24 Vdc, 9.38 A, 225 W | CUI Inc | GST120A24-R7B vs VOF-225A-24 |
VOF-120-24 | Chassis Mount Power Supply, 24 Vdc, 5 A, 120 W | CUI Inc | GST120A24-R7B vs VOF-120-24 |
VOF-225C-24 | AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid | CUI Inc | GST120A24-R7B vs VOF-225C-24 |
VOF-180-24 | Chassis Mount Power Supply, 24 Vdc, 7.5 A, 180 W | CUI Inc | GST120A24-R7B vs VOF-180-24 |
PSG120E | AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, MODULE | Eaton Corporation | GST120A24-R7B vs PSG120E |