-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Modules/Adaptors,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5119
|
Newark | Adapter, Ac-Dc, 24V, 6.67A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:160W, Output Voltage - Output 1:24V, Output Current - Output 1:6.67A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GST160A24-R7B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.5700 | Buy Now |
DISTI #
1866-2047-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 160W Min Qty: 1 Lead time: 12 Weeks Container: Box |
5805 In Stock |
|
$49.0604 / $56.0700 | Buy Now |
DISTI #
GST160A24-R7B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GST160A24-R7B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 9 |
|
$44.5000 / $50.4000 | Buy Now |
DISTI #
709-GST160A24-R7B
|
Mouser Electronics | Desktop AC Adapters 160W 24V 6.67A R7B plug Level VI RoHS: Compliant | 799 |
|
$50.4200 / $57.6200 | Buy Now |
DISTI #
E54:1762_09723199
|
Arrow Electronics | Plug-In Adapter Single-OUT 24V 6.67A 160W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Europe - 2 |
|
$48.8100 / $50.4900 | Buy Now |
DISTI #
70696282
|
RS | AC-DC Power Supply, Desktop Adaptor, 160W, 24V/6.67A, Level VI, GS160A Series | MEAN WELL GST160A24-R7B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 12 |
|
$51.8600 / $56.0700 | Buy Now |
|
Future Electronics | GST160A Series 160 W 24 V Single Output 6.67 A Level VI AC-DC Industrial Adaptor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$50.4000 / $52.9200 | Buy Now |
|
Future Electronics | GST160A Series 160 W 24 V Single Output 6.67 A Level VI AC-DC Industrial Adaptor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$53.9000 / $56.6000 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 160 Watts: 24V @ 6.67A - IEC C320-C14 Inlet. RoHS: Compliant |
902 In Stock |
|
$44.5000 / $50.4000 | Buy Now |
DISTI #
65019189
|
Verical | Plug-In Adapter Single-OUT 24V 6.67A 160W RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 902 |
|
$52.6880 / $63.2371 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GST160A24-R7B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GST160A24-R7B
Mean Well
Power Supply Modules/Adaptors,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CAN, CB, CE, CSA, EAC, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 6.67 A | |
Output Voltage-Max | 24.72 V | |
Output Voltage-Min | 23.28 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 160 W | |
Trim/Adjustable Output | NO |