Part Details for GST18B09-P1J by Mean Well
Overview of GST18B09-P1J by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for GST18B09-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5208-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 9V 18W Min Qty: 1 Lead time: 12 Weeks Container: Box |
468 In Stock |
|
$11.9000 / $13.5000 | Buy Now |
DISTI #
GST18B09-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 9V 2A 18W - Boxed Product (Development Kits) (Alt: GST18B09-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$11.9000 / $13.5000 | Buy Now |
DISTI #
709-GST18B09-P1J
|
Mouser Electronics | Desktop AC Adapters 18W 9V 2A Level VI 2 pole RoHS: Compliant | 3 |
|
$14.6800 / $16.9800 | Buy Now |
DISTI #
70712723
|
RS | Power Supply, AC-DC, Enclosed, 18W, Class II, 9.0V2.00A, 18 AWG, GST18B Series | MEAN WELL GST18B09-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7900 / $16.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.7400 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 18 Watts: 9V @ 2A - IEC 320-C14 Inlet - Lvl VI RoHS: Compliant |
40 In Stock |
|
$11.9000 / $13.5000 | Buy Now |
DISTI #
77353455
|
Verical | Plug-In Adapter Single-OUT 9V 2A 18W Min Qty: 5 Package Multiple: 1 | Americas - 71 |
|
$15.0411 / $17.0286 | Buy Now |
DISTI #
51745015
|
Verical | Plug-In Adapter Single-OUT 9V 2A 18W Min Qty: 4 Package Multiple: 1 Date Code: 1803 | Americas - 38 |
|
$14.0896 / $16.6461 | Buy Now |
DISTI #
GST18B09-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 9V 2A 18W - Boxed Product (Development Kits) (Alt: GST18B09-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$11.9000 / $13.5000 | Buy Now |
DISTI #
GST18B09-P1J
|
TME | Power supply: switched-mode, 9VDC, 2A, Out: 5,5/2,1, 18W, 85÷264VAC Min Qty: 1 | 71 |
|
$12.2000 / $13.8200 | Buy Now |
Part Details for GST18B09-P1J
GST18B09-P1J CAD Models
GST18B09-P1J Part Data Attributes:
|
GST18B09-P1J
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GST18B09-P1J
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |