Part Details for GST360A36-C6P by Mean Well
Overview of GST360A36-C6P by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GST360A36-C6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-GST360A36-C6P-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5 In Stock |
|
$90.7004 / $102.6000 | Buy Now |
DISTI #
GST360A36-C6P
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GST360A36-C6P) Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$125.4400 | Buy Now |
DISTI #
709-GST360A36-C6P
|
Mouser Electronics | Desktop AC Adapters 360W 36V 10A 3 Pole AC inlet C14, 6 Pin DC Connector RoHS: Compliant | 15 |
|
$102.6800 / $115.7500 | Buy Now |
DISTI #
73662908
|
RS | Power Supply, AC-DC, Desktop Adaptor, 360W, 85-264Vac, 36Vdc, GST360A Series | MEAN WELL GST360A36-C6P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$104.1800 / $115.7400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$104.5400 | Buy Now |
|
Onlinecomponents.com | AC-DC Adaptor - 360W - 36VDC - High Reliability Industrial - IEC320-C14 AC Inlet - 6 pin for 24 to 55V |
14 In Stock |
|
$90.7000 / $102.6000 | Buy Now |
DISTI #
GST360A36-C6P
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GST360A36-C6P) Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$125.4400 | Buy Now |
DISTI #
GST360A36-C6P
|
TME | Power supply: switched-mode, 36VDC, 10A, 360W, 85÷264VAC, -30÷70°C Min Qty: 1 | 8 |
|
$90.7000 / $102.6000 | Buy Now |
DISTI #
GST360A36-C6P
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GST360A36-C6P) Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$125.4400 | Buy Now |
DISTI #
000000000006336975
|
Sager | Desktop AC Adapters 360W 36V 10A 3 Pole AC inlet C14, 6 Pin DC Connector Min Qty: 1 | 11 |
|
$90.7200 / $102.6000 | Buy Now |
Part Details for GST360A36-C6P
GST360A36-C6P CAD Models
GST360A36-C6P Part Data Attributes
|
GST360A36-C6P
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GST360A36-C6P
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |