-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7164
|
Newark | Power Line Filter, 1 Phase, 3A, Qc Rohs Compliant: Yes |Kemet GT-20302 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$54.0400 / $66.1600 | Buy Now |
DISTI #
90AC4267
|
Newark | Power Line Filter, 1 Phase, 3A, Qc, Voltage Rating:250V, Current Rating:3A, Product Range:Gt Series, Filter Terminals:Quick Connect, Filter Type:1 Phase, Leakage Current Max:1Ma Rohs Compliant: Yes |Kemet GT-20302 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.5300 / $62.9900 | Buy Now |
DISTI #
399-19896-ND
|
DigiKey | LINE FILTER 250VAC 3A CHASSIS Min Qty: 1 Lead time: 56 Weeks Container: Box |
1 In Stock |
|
$63.6300 | Buy Now |
DISTI #
80-GT-20302
|
Mouser Electronics | Power Line Filters 250VAC 3A -25 / +55C Metal Box 1Phase RoHS: Compliant | 10 |
|
$58.7500 / $63.6200 | Buy Now |
DISTI #
71545588
|
RS | Filter EMI-RFI 250 VAC 3A 300mOhms 1 Phase Faston UL CSA | KEMET GT-20302 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$63.6300 | RFQ |
DISTI #
GT-20302
|
Avnet Abacus | Power Line Filter 3A 250VDC/VAC Faston Chassis Mount Tray (Alt: GT-20302) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GT-20302
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
GT-20302
KEMET Corporation
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET | |
Approvals | CSA;UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 46 mm | |
Insulation Resistance-Min | 300 MΩ | |
Leakage Current-Max | 1 mA | |
Length | 74.7 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 53 mm |