Part Details for GT-3528U41FC-T60-4 by Hongli Zhihui Group Co LTD
Overview of GT-3528U41FC-T60-4 by Hongli Zhihui Group Co LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT-3528U41FC-T60-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 50mA 618nm~627nm Red 60 2V~2.6V 3528 Light Emitting Diodes LED ROHS | 2000 |
|
$0.1567 / $0.2892 | Buy Now |