Part Details for GT.50X60P2 by HellermannTyton
Overview of GT.50X60P2 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT.50X60P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-1480-ND
|
DigiKey | HOOK&LOOP TIE BLACK 40LBS 6" Min Qty: 10 Lead time: 2 Weeks Container: Bag |
380 In Stock |
|
$0.8616 / $1.3500 | Buy Now |
DISTI #
329-GT.50X60P2
|
Mouser Electronics | Cable Ties .50X 6 GRIP TIE BLK RoHS: Compliant | 10 |
|
$0.8610 / $1.2800 | Buy Now |
DISTI #
70717761
|
RS | Grip Tie Strap, 6.0" x .5", PA6/PP, Black | HellermannTyton GT.50X60P2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1800 / $1.3000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8280 / $1.2440 | Buy Now |
DISTI #
GT.50X60P2
|
TTI | Cable Ties .50X 6 GRIP TIE BLK pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$0.8500 / $1.2700 | Buy Now |
DISTI #
000000000001432157
|
Sager | Cable Ties .50X 6 GRIP TIE BLK Min Qty: 10 | 0 |
|
$0.8826 / $1.1600 | Buy Now |