Part Details for GT.75X1802 by HellermannTyton
Overview of GT.75X1802 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT.75X1802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y1034
|
Newark | Grip Tie Roll, 19.05Mm X 4.57M, Pa6/Pe, Red, Fastener Length - Imperial:-, Fastener Length - Metric:-, Fastener Width - Imperial:0.75", Fastener Width - Metric:19.1Mm, Fastener Colour:Red, Cable Bundle Diameter Max:-, Product Range:-Rohs Compliant: Yes |Hellermanntyton GT.75X1802 Min Qty: 1 Package Multiple: 15 Date Code: 0 Container: SPOOL | 12 |
|
$11.1700 / $12.0300 | Buy Now |
DISTI #
1436-1467-ND
|
DigiKey | HOOK&LOOP STRIP RED 15' Min Qty: 200 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.8587 | Buy Now |
DISTI #
329-GT.75X1802
|
Mouser Electronics | Cable Ties .75 X 180 ROLL GRIP TIE RED RoHS: Compliant | 0 |
|
$12.8900 / $13.4400 | Order Now |
DISTI #
71381337
|
RS | Grip Tie Roll, 180" Long, .75" Wide, PA6/PP, Red | HellermannTyton GT.75X1802 RoHS: Compliant Min Qty: 200 Package Multiple: 180 Container: Reel | 0 |
|
$13.8600 | RFQ |
|
Onlinecomponents.com | Cable Ties Hook and Loop Nylon Red 222N RoHS: Compliant | 0 |
|
$12.6200 / $26.4300 | Buy Now |
DISTI #
000000000001432200
|
Sager | Cable Ties .75 X 180 ROLL GRIP TIE RED Min Qty: 200 | 0 |
|
$14.2000 | Buy Now |
DISTI #
2525505
|
element14 Asia-Pacific | GRIP TIE ROLL, 19.05MM X 4.57M, PA6/PE, RED RoHS: Compliant Min Qty: 1 Container: Reel | 12 |
|
$13.3850 / $14.5501 | Buy Now |
DISTI #
2525505
|
Farnell | GRIP TIE ROLL, 19.05MM X 4.57M, PA6/PE, RED RoHS: Compliant Min Qty: 200 Lead time: 13 Weeks, 4 Days Container: Reel | 12 |
|
$12.3423 / $16.2649 | Buy Now |