Part Details for GT17HN-4DP-2H(B)(57) by Hirose Electric Co Ltd
Overview of GT17HN-4DP-2H(B)(57) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT17HN-4DP-2H(B)(57)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4172
|
Newark | High Speed Data Transmission Shielded Connector With Positive Lock Meeting Automotive Spec. 2Mm Pitch/8.3Mm(Gt17H), 9.6Mm(Gt17Hn) Height |Hirose(Hrs) GT17HN-4DP-2H(B)(57) Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $2.5800 | Buy Now |
DISTI #
26-GT17HN-4DP-2H(B)(57)-ND
|
DigiKey | CONN AUTO LAN PLUG 4P SLD RA SMD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
298 In Stock |
|
$1.5231 / $2.9300 | Buy Now |
DISTI #
GT17HN-4DP-2H(B)(5
|
Avnet Americas | Connector High Speed I/O Receptacle 4 Position 2mm Solder Right Angle Surface Mount - Trays (Alt: GT17HN-4DP-2H(B)(5) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$1.6125 / $1.8705 | Buy Now |
DISTI #
798-GT17HN4DP2HB57
|
Mouser Electronics | Automotive Connectors CONN AUTO LAN PLUG 4P SLD RA SMD RoHS: Compliant | 0 |
|
$1.5100 / $2.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$1.5800 | Buy Now |
DISTI #
HIRGT17HN-4DP-2H(B)(57)
|
Heilind Electronics | 767-0175-0-57 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4900 / $2.1900 | Buy Now |
DISTI #
GT17HN-4DP-2H(B)(5
|
Avnet Americas | Connector High Speed I/O Receptacle 4 Position 2mm Solder Right Angle Surface Mount - Trays (Alt: GT17HN-4DP-2H(B)(5) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$1.6125 / $1.8705 | Buy Now |
DISTI #
000000000006373416
|
Sager | Automotive Connectors CONN AUTO LAN PLUG 4P SLD RA SMD Min Qty: 1 | 0 |
|
$1.4000 / $1.7200 | Buy Now |
Part Details for GT17HN-4DP-2H(B)(57)
GT17HN-4DP-2H(B)(57) CAD Models
GT17HN-4DP-2H(B)(57) Part Data Attributes:
|
GT17HN-4DP-2H(B)(57)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17HN-4DP-2H(B)(57)
Hirose Electric Co Ltd
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR |