Part Details for GT17HN-4DP-2H(B)(58) by Hirose Electric Co Ltd
Overview of GT17HN-4DP-2H(B)(58) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT17HN-4DP-2H(B)(58)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4173
|
Newark | High Speed Data Transmission Shielded Connector With Positive Lock Meeting Automotive Spec. 2Mm Pitch/8.3Mm(Gt17H), 9.6Mm(Gt17Hn) Height |Hirose(Hrs) GT17HN-4DP-2H(B)(58) Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9800 / $2.2400 | Buy Now |
DISTI #
26-GT17HN-4DP-2H(B)(58)CT-ND
|
DigiKey | CONN AUTO LAN PLUG 4P SLD RA SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
885 In Stock |
|
$1.3261 / $2.5500 | Buy Now |
DISTI #
GT17HN-4DP-2H(B)(5
|
Avnet Americas | Connector High Speed I/O Receptacle 4 Position 2mm Solder Right Angle Surface Mount - Tape and Reel (Alt: GT17HN-4DP-2H(B)(5) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$1.4000 / $1.6240 | Buy Now |
DISTI #
798-GT17HN4DP2HB58
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$1.3200 / $2.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 | 0 |
|
$1.3700 | Buy Now |
DISTI #
HIRGT17HN-4DP-2H(B)(58)
|
Heilind Electronics | 767-0175-0-58 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $1.7000 | Buy Now |
DISTI #
GT17HN-4DP-2H(B)(5
|
Avnet Americas | Connector High Speed I/O Receptacle 4 Position 2mm Solder Right Angle Surface Mount - Tape and Reel (Alt: GT17HN-4DP-2H(B)(5) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$1.4000 / $1.6240 | Buy Now |