Part Details for GT17HN2-4DP-2H(A)(58) by Hirose Electric Co Ltd
Overview of GT17HN2-4DP-2H(A)(58) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT17HN2-4DP-2H(A)(58)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-GT17HN2-4DP-2H(A)(58)CT-ND
|
DigiKey | CONN AUTO LAN PLUG 4P SLD RA SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1200 In Stock |
|
$0.9873 / $2.0000 | Buy Now |
DISTI #
GT17HN2-4DP-2H(A)(58)
|
Avnet Americas | Connector High Speed I/O Receptacle 4 Position 2mm Solder Right Angle Surface Mount - Tape and Reel (Alt: GT17HN2-4DP-2H(A)(58)) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$1.0375 / $1.2035 | Buy Now |
DISTI #
798-GT17HN24DP2HA58
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$0.9800 / $2.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 | 0 |
|
$1.0200 | Buy Now |
DISTI #
HIRGT17HN2-4DP-2H(A)(58)
|
Heilind Electronics | 767-0267-6-58 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9420 / $1.3200 | Buy Now |
DISTI #
GT17HN2-4DP-2H(A)(58)
|
Avnet Americas | Connector High Speed I/O Receptacle 4 Position 2mm Solder Right Angle Surface Mount - Tape and Reel (Alt: GT17HN2-4DP-2H(A)(58)) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$1.0375 / $1.2035 | Buy Now |
DISTI #
GT17HN2-4DP-2H(A)(58)
|
Avnet Americas | Connector High Speed I/O Receptacle 4 Position 2mm Solder Right Angle Surface Mount - Tape and Reel (Alt: GT17HN2-4DP-2H(A)(58)) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$1.0375 / $1.2035 | Buy Now |
DISTI #
000000000006373431
|
Sager | Automotive Connectors Min Qty: 300 | 0 |
|
$0.9500 / $1.1000 | Buy Now |
DISTI #
767-0267-6-58
|
Avnet Abacus | Connector High Speed I/O Receptacle 4 Position 2mm Solder Right Angle Surface Mount (Alt: 767-0267-6-58) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GT17HN2-4DP-2H(A)(58)
GT17HN2-4DP-2H(A)(58) CAD Models
GT17HN2-4DP-2H(A)(58) Part Data Attributes
|
GT17HN2-4DP-2H(A)(58)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
GT17HN2-4DP-2H(A)(58)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |