Part Details for GT17HN2-4DP-2H(B)(57) by Hirose Electric Co Ltd
Overview of GT17HN2-4DP-2H(B)(57) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT17HN2-4DP-2H(B)(57)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4239
|
Newark | High Speed Data Transmission Shielded Connector With Positive Lock Meeting Automotive Spec. 2Mm Pitch/8.3Mm(Gt17H), 9.6Mm(Gt17Hn) Height |Hirose(Hrs) GT17HN2-4DP-2H(B)(57) Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 / $1.7400 | Buy Now |
DISTI #
GT17HN2-4DP-2H(B)(
|
Avnet Americas | Connector High Speed I/O Receptacle 4 Position 2mm Solder Right Angle Surface Mount - Tape and Reel (Alt: GT17HN2-4DP-2H(B)() RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$1.0875 / $1.2615 | Buy Now |
DISTI #
798-GT17HN24DP2HB57
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$1.0400 / $2.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 | 0 |
|
$1.0700 | Buy Now |
DISTI #
HIRGT17HN2-4DP-2H(B)(57)
|
Heilind Electronics | 767-0294-9-57 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9930 / $1.3200 | Buy Now |
DISTI #
GT17HN2-4DP-2H(B)(
|
Avnet Americas | Connector High Speed I/O Receptacle 4 Position 2mm Solder Right Angle Surface Mount - Tape and Reel (Alt: GT17HN2-4DP-2H(B)() RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$1.0875 / $1.2615 | Buy Now |
Part Details for GT17HN2-4DP-2H(B)(57)
GT17HN2-4DP-2H(B)(57) CAD Models
GT17HN2-4DP-2H(B)(57) Part Data Attributes:
|
GT17HN2-4DP-2H(B)(57)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
GT17HN2-4DP-2H(B)(57)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |