Part Details for GT17HND-4/4DP-2H(AA)(55) by Hirose Electric Co Ltd
Overview of GT17HND-4/4DP-2H(AA)(55) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT17HND-4/4DP-2H(AA)(55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4202
|
Newark | High Speed Data Transmission Shielded Connector With Positive Lock Meeting Automotive Spec. 2Mm Pitch/8.3Mm(Gt17H), 9.6Mm(Gt17Hn) Height |Hirose(Hrs) GT17HND-4/4DP-2H(AA)(55) Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5200 / $3.9800 | Buy Now |
DISTI #
26-GT17HND-4/4DP-2H(AA)(55)-ND
|
DigiKey | CONN AUTO LAN PLUG 1X2 8P RA SMD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
199 In Stock |
|
$2.5775 / $4.4400 | Buy Now |
DISTI #
GT17HND-4/4DP-2H(A
|
Avnet Americas | Connector High Speed I/O Receptacle 4 Position 2mm Solder Right Angle Surface Mount - Trays (Alt: GT17HND-4/4DP-2H(A) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$2.4875 / $2.8855 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$2.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2800 / $3.3800 | Buy Now |
DISTI #
000000000006271947
|
Sager | Hirose Electric CONN AUTO LAN PLUG 1X2 8P RA SMD Min Qty: 1 | 0 |
|
$2.1600 / $2.6600 | Buy Now |
Part Details for GT17HND-4/4DP-2H(AA)(55)
GT17HND-4/4DP-2H(AA)(55) CAD Models
GT17HND-4/4DP-2H(AA)(55) Part Data Attributes:
|
GT17HND-4/4DP-2H(AA)(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17HND-4/4DP-2H(AA)(55)
Hirose Electric Co Ltd
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR |