Part Details for GT20-202-2LF by Gowanda Electronics Corporation
Overview of GT20-202-2LF by Gowanda Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GT20-202-2LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-GT20-202-2LF-ND
|
DigiKey | VERTICAL MOUNT TOROIDAL CHOKE Min Qty: 144 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GT20-202-2LF
|
Avnet Americas | VERTICAL MOUNT TOROIDAL CHOKE - Bulk (Alt: GT20-202-2LF) RoHS: Compliant Min Qty: 51 Package Multiple: 51 Container: Bulk | 0 |
|
$2.2968 / $10.7184 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8300 / $13.9500 | Buy Now | |
DISTI #
GT20-202-2LF
|
Avnet Americas | VERTICAL MOUNT TOROIDAL CHOKE - Bulk (Alt: GT20-202-2LF) RoHS: Compliant Min Qty: 51 Package Multiple: 51 Container: Bulk | 0 |
|
$2.2968 / $10.7184 | Buy Now |
DISTI #
GT20-202-2LF
|
Avnet Americas | VERTICAL MOUNT TOROIDAL CHOKE - Bulk (Alt: GT20-202-2LF) RoHS: Compliant Min Qty: 51 Package Multiple: 51 Container: Bulk | 0 |
|
$2.2968 / $10.7184 | Buy Now |
Part Details for GT20-202-2LF
GT20-202-2LF CAD Models
GT20-202-2LF Part Data Attributes
|
GT20-202-2LF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
GT20-202-2LF
Gowanda Electronics Corporation
General Purpose Inductor, 20uH, 20%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
Core Material | Powdered Iron | |
DC Resistance | 0.029 Ω | |
Inductance-Nom (L) | 20 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Diameter | 0.5106 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 6.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.7 mm | |
Package Length | 7.62 mm | |
Package Style | Toroidal | |
Packing Method | Bulk | |
Rated Current-Max | 4 A | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |