Part Details for GT21-30/1.1-2.2SCF by Hirose Electric Co Ltd
Overview of GT21-30/1.1-2.2SCF by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT21-30/1.1-2.2SCF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4350
|
Newark | Compact Connectors For Coaxial Cable |Hirose(Hrs) GT21-30/1.1-2.2SCF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5800 / $0.6400 | Buy Now |
DISTI #
26-GT21-30/1.1-2.2SCFTR-ND
|
DigiKey | CONN TERMINAL CRIMP Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4415 | Buy Now |
DISTI #
GT21-30/1.1-2.2SCF
|
Avnet Americas | Contact Coaxial Socket 30AWG Crimp Straight Cable Mount Reel - Tape and Reel (Alt: GT21-30/1.1-2.2SCF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4000 / $0.4640 | Buy Now |
DISTI #
798-GT21301122SCF
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$0.4110 / $0.4290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.3910 | Buy Now |
DISTI #
HIRGT21-30/1.1-2.2SCF
|
Heilind Electronics | 771-0040-0-00 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3856 / $0.4572 | Buy Now |
DISTI #
GT21-30/1.1-2.2SCF
|
Avnet Americas | Contact Coaxial Socket 30AWG Crimp Straight Cable Mount Reel - Tape and Reel (Alt: GT21-30/1.1-2.2SCF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4000 / $0.4640 | Buy Now |