Part Details for GT21A-3P/S-R by Hirose Electric Co Ltd
Overview of GT21A-3P/S-R by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT21A-3P/S-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4364
|
Newark | Compact Connectors For Coaxial Cable |Hirose(Hrs) GT21A-3P/S-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3240 / $0.3680 | Buy Now |
DISTI #
GT21A-3P/S-R-ND
|
DigiKey | CONN INLINE PLUG/SOCKET RETAINER Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3763 | Buy Now |
DISTI #
GT21A-3P/S-R
|
Avnet Americas | Common Retainer for 3 Position Plug/Receptacle Connectors Polybutylene Terephthalate Dark Gray - Bag (Alt: GT21A-3P/S-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Bag | 0 |
|
$0.2300 / $0.2668 | Buy Now |
DISTI #
798-GT21A-3P/S-R
|
Mouser Electronics | Automotive Connectors Retainer for F&M Connector, Dark grey RoHS: Compliant | 0 |
|
$0.2820 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$0.2250 | Buy Now |
DISTI #
HIRGT21A-3P/S-R
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2531 / $0.3680 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2184 / $0.3772 | Buy Now |
DISTI #
GT21A-3P/S-R
|
Avnet Americas | Common Retainer for 3 Position Plug/Receptacle Connectors Polybutylene Terephthalate Dark Gray - Bag (Alt: GT21A-3P/S-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Bag | 0 |
|
$0.2300 / $0.2668 | Buy Now |
DISTI #
GT21A-3P/S-R
|
Avnet Americas | Common Retainer for 3 Position Plug/Receptacle Connectors Polybutylene Terephthalate Dark Gray - Bag (Alt: GT21A-3P/S-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Bag | 0 |
|
$0.2300 / $0.2668 | Buy Now |
Part Details for GT21A-3P/S-R
GT21A-3P/S-R CAD Models
GT21A-3P/S-R Part Data Attributes
|
GT21A-3P/S-R
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT21A-3P/S-R
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY |