Part Details for GT21MCBE by C&K
Overview of GT21MCBE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for GT21MCBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M9969
|
Newark | Toggle Switch, Gt Series, Dpdt, On-On, Through Hole, 20 V Rohs Compliant: Yes |C&k Components GT21MCBE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 391 |
|
$7.6200 / $8.7000 | Buy Now |
DISTI #
35AH0547
|
Newark | Toggle Switch, Dpdt, 0.4Va, 20V, Tht, Switch Operation:On-None-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Gt Series, Switch Mounting:Through Hole, Contact Current Max:-, Contact Voltage Ac Nom:20V Rohs Compliant: Yes |C&k Components GT21MCBE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$9.6700 / $12.2000 | Buy Now |
DISTI #
CKN2088-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
615 In Stock |
|
$7.7584 / $11.7500 | Buy Now |
DISTI #
611-GT21MCBE
|
Mouser Electronics | Toggle Switches DPDT ON-NONE-ON TH RoHS: Compliant | 258 |
|
$7.1200 / $10.5900 | Buy Now |
|
Future Electronics | GT Series DPDT On-None-On Through Hole Sealed Ultraminiature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Bulk | 0Bulk |
|
$8.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$6.9800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 119 |
|
$2.9118 / $6.7200 | Buy Now |
|
Quest Components | 95 |
|
$4.2000 / $9.0000 | Buy Now | |
DISTI #
GT21MCBE
|
TTI | Toggle Switches DPDT ON-NONE-ON TH RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Bulk | Americas - 0 |
|
$6.3400 / $6.4600 | Buy Now |
DISTI #
C&K Components GT21MCBE
|
PEI Genesis | Toggle Switch, DPDT, On-on | 1131 |
|
Buy Now |
Part Details for GT21MCBE
GT21MCBE CAD Models
GT21MCBE Part Data Attributes
|
GT21MCBE
C&K
Buy Now
Datasheet
|
Compare Parts:
GT21MCBE
C&K
TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Actuator Angle | 25 deg | |
Actuator Length | 0.15 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | TOGGLE | |
Body Breadth | 4.5 mm | |
Body Height | 5.79 mm | |
Body Length or Diameter | 7.01 mm | |
Bushing Diameter | 0.066 inch | |
Bushing Length | 0.063 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |