Part Details for GT22MSCBETR by C&K
Overview of GT22MSCBETR by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for GT22MSCBETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GT22MSCBETR-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2916 | Buy Now |
DISTI #
611-GT22MSCBETR
|
Mouser Electronics | Toggle Switches .4A 20VAC/DC OFF-ON DPDT T&R RoHS: Compliant | 0 |
|
$7.3100 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 196 |
|
$6.4687 / $11.2500 | Buy Now |
|
Quest Components | 156 |
|
$9.0000 / $15.0000 | Buy Now | |
DISTI #
000000000005185819
|
Sager | Toggle Switches .4A 20VAC/DC OFF-ON DPDT T&R | 0 |
|
Buy Now |
Part Details for GT22MSCBETR
GT22MSCBETR CAD Models
GT22MSCBETR Part Data Attributes
|
GT22MSCBETR
C&K
Buy Now
Datasheet
|
Compare Parts:
GT22MSCBETR
C&K
TOGGLE SWITCH, DPST, LATCHED, 0.02A, 20VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 16 Weeks | |
Body Breadth | 4.06 mm | |
Body Height | 5.33 mm | |
Body Length or Diameter | 7.01 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE AND REEL | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for GT22MSCBETR
This table gives cross-reference parts and alternative options found for GT22MSCBETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GT22MSCBETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GT22MSCBETR | Toggle Switch, DPST, Latched, 0.02A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | GT22MSCBETR vs GT22MSCBETR |