Part Details for GT28F008B3T120 by Intel Corporation
Overview of GT28F008B3T120 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for GT28F008B3T120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-GT28F008B3T120-ND
|
DigiKey | IC FLASH 8MBIT PARALLEL 48UBGA Min Qty: 207 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20000 In Stock |
|
$1.4600 | Buy Now |
|
Rochester Electronics | Flash, 1MX8, 120ns, PBGA48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 20000 |
|
$1.2500 / $1.4700 | Buy Now |
Part Details for GT28F008B3T120
GT28F008B3T120 CAD Models
GT28F008B3T120 Part Data Attributes:
|
GT28F008B3T120
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
GT28F008B3T120
Intel Corporation
Flash, 1MX8, 120ns, PBGA48, CSP, MICRO, BGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | CSP, MICRO, BGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,15 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA45,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.023 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE |
Alternate Parts for GT28F008B3T120
This table gives cross-reference parts and alternative options found for GT28F008B3T120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GT28F008B3T120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29DL800TA-12PBT-E1 | Flash, 1MX8, 120ns, PBGA48, PLASTIC, FINE PITCH, BGA-48 | Spansion | GT28F008B3T120 vs MBM29DL800TA-12PBT-E1 |
MBM29DL800BA-12PBT | Flash, 1MX8, 120ns, PBGA48, PLASTIC, FBGA-48 | FUJITSU Limited | GT28F008B3T120 vs MBM29DL800BA-12PBT |
TMS28F800VB12CE | 1MX8 FLASH 3V PROM, 120ns, PBGA48 | Texas Instruments | GT28F008B3T120 vs TMS28F800VB12CE |
TMS28F800ST80CQ | 1MX8 FLASH 3V PROM, 120ns, PBGA48 | Texas Instruments | GT28F008B3T120 vs TMS28F800ST80CQ |
GT28F008B3T120 | Flash, 1MX8, 120ns, PBGA48, CSP, MICRO, BGA-48 | Rochester Electronics LLC | GT28F008B3T120 vs GT28F008B3T120 |
TMS28F800EB80BE | 1MX8 FLASH 3V PROM, 120ns, PBGA48 | Texas Instruments | GT28F008B3T120 vs TMS28F800EB80BE |
TMS28F800ST80CE | 1MX8 FLASH 3V PROM, 120ns, PBGA48 | Texas Instruments | GT28F008B3T120 vs TMS28F800ST80CE |
TMS28F800VT12BL | 1MX8 FLASH 3V PROM, 120ns, PBGA48 | Texas Instruments | GT28F008B3T120 vs TMS28F800VT12BL |
AM29LV800BT120VAI | Flash, 1MX8, 120ns, PBGA48, 8 X 6 MM, 0.80 MM PITCH, FBGA-48 | AMD | GT28F008B3T120 vs AM29LV800BT120VAI |
MBM29DL800BA-12PBT-E1 | Flash, 1MX8, 120ns, PBGA48, PLASTIC, FINE PITCH, BGA-48 | Spansion | GT28F008B3T120 vs MBM29DL800BA-12PBT-E1 |