Part Details for GT2A109M35100SB by Samwha Electronics
Overview of GT2A109M35100SB by Samwha Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT2A109M35100SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GT2A109M35100SB
|
TME | Capacitor: electrolytic, 10000uF, 100VDC, Ø35x100mm, ±20%, 2000h Min Qty: 1 | 0 |
|
$8.0600 / $12.7300 | RFQ |
Part Details for GT2A109M35100SB
GT2A109M35100SB CAD Models
GT2A109M35100SB Part Data Attributes
|
GT2A109M35100SB
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
GT2A109M35100SB
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 3 mA | |
Length | 100 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 9400 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Shape | SCREW |
Alternate Parts for GT2A109M35100SB
This table gives cross-reference parts and alternative options found for GT2A109M35100SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GT2A109M35100SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3186EC103M100MHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | GT2A109M35100SB vs 3186EC103M100MHA |
CEBWP2A103M2L22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10000uF, CHASSIS MOUNT, RADIAL LEADED | Chemi-Con | GT2A109M35100SB vs CEBWP2A103M2L22 |
U36D100LG103M35X130HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, RADIAL LEADED | Chemi-Con | GT2A109M35100SB vs U36D100LG103M35X130HP |
EPH109M100AW3XU | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10000uF, CHASSIS MOUNT | Nissei Electric Co Ltd | GT2A109M35100SB vs EPH109M100AW3XU |
3186EC103M100BPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | GT2A109M35100SB vs 3186EC103M100BPA |
EPH109M100AX1XY | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10000uF, CHASSIS MOUNT | Nissei Electric Co Ltd | GT2A109M35100SB vs EPH109M100AX1XY |
EPH109M100AW3XW | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10000uF, CHASSIS MOUNT | Nissei Electric Co Ltd | GT2A109M35100SB vs EPH109M100AW3XW |
3186EC103M100BJA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | GT2A109M35100SB vs 3186EC103M100BJA1 |
SME100LGSN10000M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, CAN | Chemi-Con | GT2A109M35100SB vs SME100LGSN10000M |
3188EE103M100MXA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | GT2A109M35100SB vs 3188EE103M100MXA1 |