Part Details for GT2W108M51100SB by Samwha Electronics
Overview of GT2W108M51100SB by Samwha Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT2W108M51100SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GT2W108M51100SB
|
TME | Capacitor: electrolytic, 1000uF, 450VDC, Ø51x100mm, ±20%, 2000h Min Qty: 1 | 0 |
|
$11.9000 / $15.5500 | RFQ |
Part Details for GT2W108M51100SB
GT2W108M51100SB CAD Models
GT2W108M51100SB Part Data Attributes
|
GT2W108M51100SB
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
GT2W108M51100SB
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.01246 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 3400 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | TIN | |
Terminal Shape | BINDING POST |
Alternate Parts for GT2W108M51100SB
This table gives cross-reference parts and alternative options found for GT2W108M51100SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GT2W108M51100SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWE450LG1000MC7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, CAN | Chemi-Con | GT2W108M51100SB vs RWE450LG1000MC7 |
LNW2W102MSMFBN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1000uF, CHASSIS MOUNT | Nichicon Corporation | GT2W108M51100SB vs LNW2W102MSMFBN |
RWE450LGSN1000MCC7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, RADIAL LEADED | Chemi-Con | GT2W108M51100SB vs RWE450LGSN1000MCC7 |
LNW2W102MSEF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | GT2W108M51100SB vs LNW2W102MSEF |
RWE450LG1000MCC7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, CAN | Chemi-Con | GT2W108M51100SB vs RWE450LG1000MCC7 |
LNW2W102MSMFBB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1000uF, CHASSIS MOUNT | Nichicon Corporation | GT2W108M51100SB vs LNW2W102MSMFBB |
RWE450LGSN1000MBC7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, RADIAL LEADED | Chemi-Con | GT2W108M51100SB vs RWE450LGSN1000MBC7 |
HCGF5A2W102Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1000uF, CHASSIS MOUNT, CAN | Hitachi Ltd | GT2W108M51100SB vs HCGF5A2W102Y |
LNX2W102MSMF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | GT2W108M51100SB vs LNX2W102MSMF |
CEBWP2W102M2L22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1000uF, CHASSIS MOUNT, RADIAL LEADED | Chemi-Con | GT2W108M51100SB vs CEBWP2W102M2L22 |