Part Details for GT3A-6EAD24 by IDEC Corporation
Overview of GT3A-6EAD24 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT3A-6EAD24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B6187
|
Newark | Timer 11-Pin Plug-In Dpdt 5A Rohs Compliant: Yes |Idec GT3A-6EAD24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.1600 / $92.9300 | Buy Now |
DISTI #
1885-GT3A-6EAD24-ND
|
DigiKey | RELAY TIME DELAY 180HR 5A 250V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.0800 | Buy Now |
DISTI #
199-GT3A6EAD24
|
Mouser Electronics | Time Delay & Timing Relays Timer 11-pin Plug-In DPDT 5A | 0 |
|
$65.9000 / $72.9500 | Order Now |
DISTI #
71612557
|
RS | Timer 11-pin Plug-In DPDT 5A | IDEC Corporation GT3A-6EAD24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.1400 / $73.9200 | RFQ |
|
Onlinecomponents.com | Time Delay Relay DPDT 5A 24VDC 24VAC Plug-In RoHS: Compliant |
10 In Stock |
|
$63.4800 / $94.3400 | Buy Now |
|
Quest Components | 10 |
|
$90.0000 / $100.0000 | Buy Now | |
|
Master Electronics | Time Delay Relay DPDT 5A 24VDC 24VAC Plug-In RoHS: Compliant |
10 In Stock |
|
$63.4800 / $94.3400 | Buy Now |