Part Details for GT4-HF6020S by Metcal
Overview of GT4-HF6020S by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT4-HF6020S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6333
|
Newark | Soldering Tip, Hoof/60Deg Bevel, 2Mm Rohs Compliant: Yes |Metcal GT4-HF6020S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$22.0500 / $26.8500 | Buy Now |
DISTI #
745-GT4-HF6020S
|
Mouser Electronics | Soldering Irons TIP, HOOF, 2.0X16.0MM, 60D, GT4 RoHS: Compliant | 7 |
|
$11.8000 | Buy Now |
DISTI #
GT4-HF6020S
|
TME | Tip, hoof, 2mm, for soldering station Min Qty: 1 | 0 |
|
$11.3800 / $11.7600 | RFQ |
DISTI #
10305113
|
TestEquity LLC | GT SOLDER TIP, T4, HOOF, (BEVEL/L) 60DEG X 4.3, 2 X 16.6MM | 0 |
|
$11.8000 | Buy Now |