Part Details for GT5L-30/0.7-1.5PCF(70) by Hirose Electric Co Ltd
Overview of GT5L-30/0.7-1.5PCF(70) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for GT5L-30/0.7-1.5PCF(70)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GT5L-30/0.7-1.5PCF(70)-ND
|
DigiKey | CONN PIN CONTACT M CRIMP TIN Min Qty: 900 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1246 | Buy Now |
DISTI #
GT5L-30/0.7-1.5PCF(70)
|
Avnet Americas | Contact Coaxial Pin 30AWG Crimp Straight Cable Mount Reel - Tape and Reel (Alt: GT5L-30/0.7-1.5PCF(70)) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$0.8875 / $1.0295 | Buy Now |
DISTI #
798-GT5L300715PCF70
|
Mouser Electronics | Automotive Connectors M CONN TERMINAL LOW INSERTION RoHS: Compliant | 0 |
|
$0.9640 / $1.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 1 | 0 |
|
$0.8660 | Buy Now |
DISTI #
HIRGT5L-30/0.7-1.5PCF(70)
|
Heilind Electronics | 755-0068-0-70 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8130 / $1.0450 | Buy Now |
DISTI #
GT5L-30/0.7-1.5PCF(70)
|
Avnet Americas | Contact Coaxial Pin 30AWG Crimp Straight Cable Mount Reel - Tape and Reel (Alt: GT5L-30/0.7-1.5PCF(70)) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$0.8875 / $1.0295 | Buy Now |
DISTI #
GT5L-30/0.7-1.5PCF(70)
|
Avnet Americas | Contact Coaxial Pin 30AWG Crimp Straight Cable Mount Reel - Tape and Reel (Alt: GT5L-30/0.7-1.5PCF(70)) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$0.8875 / $1.0295 | Buy Now |
DISTI #
000000000003975498
|
Sager | Automotive Connectors M CONN TERMINAL LOW INSERTION Min Qty: 900 | 0 |
|
$0.8189 / $0.9511 | Buy Now |
Part Details for GT5L-30/0.7-1.5PCF(70)
GT5L-30/0.7-1.5PCF(70) CAD Models
GT5L-30/0.7-1.5PCF(70) Part Data Attributes
|
GT5L-30/0.7-1.5PCF(70)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT5L-30/0.7-1.5PCF(70)
Hirose Electric Co Ltd
Rectangular Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose |