Part Details for GT6-CN0005S by Metcal
Overview of GT6-CN0005S by Metcal
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT6-CN0005S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9953
|
Newark | Soldering Tip, Conical, 0.5Mm, Tip/Nozzle Width:0.5Mm, Tip/Nozzle Style:Conical, For Use With:Metcal Gt Series Soldering Systems, Product Range:T6 Series Rohs Compliant: Na |Metcal GT6-CN0005S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5000 | Buy Now |
DISTI #
5358-GT6-CN0005S-ND
|
DigiKey | CONICAL TIP (GT6), ( X L) 0.5 MM Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$10.2020 / $14.9100 | Buy Now |
DISTI #
745-GT6-CN0005S
|
Mouser Electronics | Soldering Irons TIP, CONI, 0.5X10.0MM, GT6 RoHS: Compliant | 10 |
|
$10.5000 | Buy Now |
DISTI #
GT6-CN0005S
|
TME | Tip, conical, 0.5mm, for soldering station Min Qty: 1 | 0 |
|
$9.4500 / $9.7500 | RFQ |
DISTI #
10018307
|
Techni-Tool, Inc. | Metcal GT6-CN0005S Soldering Tip, GT6, Replaceable, Conical, 0.5 x 10.0mm, GT6 Series | 0 |
|
$10.5000 | Buy Now |
DISTI #
10018307
|
TestEquity LLC | Metcal GT6-CN0005S Soldering Tip, GT6, Replaceable, Conical, 0.5 x 10.0mm, GT6 Series | 0 |
|
$10.5000 | Buy Now |