Part Details for GT6-CN1505A by Metcal
Overview of GT6-CN1505A by Metcal
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT6-CN1505A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9958
|
Newark | Soldering Tip, Conical/Sharp, 0.5Mm, Tip/Nozzle Width:0.5Mm, Tip/Nozzle Style:Conical, Sharp, For Use With:Metcal Gt Series Soldering Systems, Product Range:T6 Series Rohs Compliant: Na |Metcal GT6-CN1505A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5000 | Buy Now |
DISTI #
88AH6365
|
Newark | Soldering Tip, Conical/Sharp, 0.5Mm Rohs Compliant: Yes |Metcal GT6-CN1505A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9700 / $16.5900 | Buy Now |
DISTI #
745-GT6-CN1505A
|
Mouser Electronics | Soldering Irons TIP, CONI, SHP, 0.5X15.0MM, GT6 RoHS: Compliant | 7 |
|
$10.5000 | Buy Now |
DISTI #
GT6-CN1505A
|
TME | Tip, conical,elongated, 0.5mm, for soldering station Min Qty: 1 | 0 |
|
$9.4600 / $9.7600 | RFQ |
DISTI #
10018308
|
Techni-Tool, Inc. | Metcal GT6-CN1505A Soldering Tip, GT6, Replaceable, Conical, Sharp, 0.5 x 15.0mm, GT6 Series | 0 |
|
$10.5000 | Buy Now |
DISTI #
10018308
|
TestEquity LLC | Metcal GT6-CN1505A Soldering Tip, GT6, Replaceable, Conical, Sharp, 0.5 x 15.0mm, GT6 Series | 0 |
|
$10.5000 | Buy Now |