Part Details for GT8E-24DS-HU by Hirose Electric Co Ltd
Overview of GT8E-24DS-HU by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for GT8E-24DS-HU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H122051-ND
|
DigiKey | CONN PLUG HSG 24POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
53 In Stock |
|
$0.4540 / $0.9100 | Buy Now |
DISTI #
GT8E-24DS-HU
|
Avnet Americas | Connector Wire to Board Housing Receptacle 24 Position 2mm Crimp Straight Panel Mount Bag - Bag (Alt: GT8E-24DS-HU) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.4500 / $0.5220 | Buy Now |
DISTI #
798-GT8E-24DS-HU
|
Mouser Electronics | Automotive Connectors SKT 2MM 24POS DUAL RoHS: Compliant | 208 |
|
$0.4330 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$0.4400 | Buy Now |
DISTI #
HIRGT8E-24DS-HU
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.4921 / $0.7200 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4122 / $0.7089 | Buy Now |
DISTI #
GT8E-24DS-HU
|
Avnet Americas | Connector Wire to Board Housing Receptacle 24 Position 2mm Crimp Straight Panel Mount Bag - Bag (Alt: GT8E-24DS-HU) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.4500 / $0.5220 | Buy Now |
DISTI #
GT8E-24DS-HU
|
Avnet Americas | Connector Wire to Board Housing Receptacle 24 Position 2mm Crimp Straight Panel Mount Bag - Bag (Alt: GT8E-24DS-HU) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.4500 / $0.5220 | Buy Now |
DISTI #
000000000003975544
|
Sager | Automotive Connectors SKT 2MM 24POS DUAL Min Qty: 1 | 0 |
|
$0.3800 / $0.4700 | Buy Now |
|
CHIPMALL.COM LIMITED | 2mm 2x24P 24 2 2mm P=2mm Rectangular Connectors Housings ROHS | 1970 |
|
$0.5566 / $0.8825 | Buy Now |
Part Details for GT8E-24DS-HU
GT8E-24DS-HU CAD Models
GT8E-24DS-HU Part Data Attributes
|
GT8E-24DS-HU
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT8E-24DS-HU
Hirose Electric Co Ltd
DIP Connector, 24 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |