Part Details for GTC-CN1505A by Metcal
Overview of GTC-CN1505A by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTC-CN1505A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9860
|
Newark | Soldering Tip, Conical/Sharp, 0.5Mm, Tip/Nozzle Width:0.5Mm, Tip/Nozzle Style:Conical, Sharp, For Use With:Metcal Gt Series Soldering Systems, Product Range:Gt Series Rohs Compliant: Na |Metcal GTC-CN1505A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.9000 | Buy Now |
DISTI #
745-GTC-CN1505A
|
Mouser Electronics | Soldering Irons CART, CONI, SHP, 0.5X15.0MM, GTC RoHS: Compliant | 7 |
|
$38.9000 | Buy Now |
DISTI #
GTC-CN1505A
|
TME | Tip, conical,elongated, 0.5mm, for soldering station Min Qty: 1 | 0 |
|
$40.1400 / $40.5600 | RFQ |
DISTI #
10061396
|
Techni-Tool, Inc. | Metcal GTC-CN1505A Soldering Cartridge for GT-90 / GT-120 Systems, Conical Sharp, 0.5 x 15.0 mm | 0 |
|
$38.9000 | Buy Now |
DISTI #
10061396
|
TestEquity LLC | Metcal GTC-CN1505A Soldering Cartridge for GT-90 / GT-120 Systems, Conical Sharp, 0.5 x 15.0 mm | 0 |
|
$38.9000 | Buy Now |