Part Details for GTC01F20-23P by Amphenol Corporation
Overview of GTC01F20-23P by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for GTC01F20-23P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH GTC01F20-23P
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular RCP 20-23 ST Cable Mount - Bulk (Alt: APH GTC01F20-23P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GTC01F20-23P
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular RCP 20-23 ST Cable Mount - Bulk (Alt: GTC01F20-23P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-GTC01F20-23P
|
Mouser Electronics | Circular MIL Spec Connector 2C 2#8 Pin REC LINE | 5 |
|
$34.6200 / $54.1000 | Buy Now |
DISTI #
APH GTC01F20-23P
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular RCP 20-23 ST Cable Mount - Bulk (Alt: APH GTC01F20-23P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GTC01F20-23P
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular RCP 20-23 ST Cable Mount - Bulk (Alt: GTC01F20-23P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GTC01F20-23P
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular RCP 20-23 ST Cable Mount - Bulk (Alt: GTC01F20-23P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH GTC01F20-23P
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular RCP 20-23 ST Cable Mount - Bulk (Alt: APH GTC01F20-23P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for GTC01F20-23P
GTC01F20-23P CAD Models
GTC01F20-23P Part Data Attributes
|
GTC01F20-23P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTC01F20-23P
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 8 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | INLINE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Polarization | N | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 20-23 |