Part Details for GTC01G2-22-9S by Amphenol Industrial Operations
Overview of GTC01G2-22-9S by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTC01G2-22-9S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8009
|
Newark | Circular Mil Spec Conn Gt 3C 3#12 Skt Recp Line |Amphenol Industrial GTC01G2-22-9S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$93.0000 | Buy Now |
DISTI #
2266-GTC01G2-22-9S-ND
|
DigiKey | CONN RCPT FMALE 3P SILVER CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$85.1600 | Buy Now |
DISTI #
AMIGTC01G2-22-9S
|
Heilind Electronics | Americas - 0 in Stock |
|
$104.6686 / $127.3469 | Buy Now | |
|
Onlinecomponents.com |
1 Partner Stock |
|
$88.6000 / $151.0200 | Buy Now | |
DISTI #
AMIGTC01G2-22-9S
|
Interstate Connecting Components | 0 |
|
$104.6686 / $127.3469 | Buy Now | |
|
Master Electronics |
1 Partner Stock |
|
$88.6000 / $151.0200 | Buy Now |